Part Details for CW01020K00JE12 by Vishay Dale
Results Overview of CW01020K00JE12 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW01020K00JE12 Information
CW01020K00JE12 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW01020K00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW01020K00JE12-ND
|
DigiKey | RES 20K OHM 13W 5% AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
227 In Stock |
|
$1.4338 / $4.3900 | Buy Now |
DISTI #
70204815
|
RS | Resistor, Wirewound, Res 20 Kilohms, Pwr-Rtg 10 W, Tol 5%, Axial, Bulk | Vishay Dale CW01020K00JE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 |
|
$2.7600 / $3.2500 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 PPM, 20000 OHM, THROUGH HOLE MOUNT | 162 |
|
$1.3711 / $3.1641 | Buy Now |
Part Details for CW01020K00JE12
CW01020K00JE12 CAD Models
CW01020K00JE12 Part Data Attributes
|
CW01020K00JE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW01020K00JE12
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 447.214 V |
Alternate Parts for CW01020K00JE12
This table gives cross-reference parts and alternative options found for CW01020K00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW01020K00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW01020K00JB123 | Vishay Intertechnologies | $3.1995 | Fixed Resistor, Wire Wound, 10W, 20000ohm, 447.214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JB123 |
CW01020K00JE73HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 20000ohm, 447.2136V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JE73HS |
CW01020K00JE733 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW01020K00JE12 vs CW01020K00JE733 |
CW01020K00JE123 | Vishay Intertechnologies | $2.9804 | Fixed Resistor, Wire Wound, 10W, 20000ohm, 447.214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JE123 |
CW01020K00JE12 | Vishay Intertechnologies | $2.6982 | Fixed Resistor, Wire Wound, 10W, 20000ohm, 447.214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JE12 |
CW01020K00JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JS73 |
CW01020K00JE123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW01020K00JE12 vs CW01020K00JE123 |
CW01020K00JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JB12 |
CW01020K00JE12HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 20000ohm, 447.2136V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JE12HS |
CW01020K00JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 20000ohm, 447.214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW01020K00JE12 vs CW01020K00JS73 |