Part Details for CW01018R00JE12 by Vishay Dale
Overview of CW01018R00JE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW01018R00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW01018R00JE12-ND
|
DigiKey | RES 18 OHM 13W 5% AXIAL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0680 | Buy Now |
DISTI #
70204808
|
RS | Resistor, Wirewound, Res 18 Ohms, Pwr-Rtg 10 W, Tol 5%, Axial, Bulk | Vishay Dale CW01018R00JE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 74 |
|
$2.1700 | Buy Now |
Part Details for CW01018R00JE12
CW01018R00JE12 CAD Models
CW01018R00JE12 Part Data Attributes:
|
CW01018R00JE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW01018R00JE12
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 18 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 13.416 V |
Alternate Parts for CW01018R00JE12
This table gives cross-reference parts and alternative options found for CW01018R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW01018R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW01018R00JE73 | Fixed Resistor, Wire Wound, 10W, 18ohm, 13.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01018R00JE12 vs CW01018R00JE73 |
CW01018R00JE733 | Fixed Resistor, Wire Wound, 10W, 18ohm, 13.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01018R00JE12 vs CW01018R00JE733 |
CW01018R00JE73HS | Fixed Resistor, Wire Wound, 10W, 18ohm, 13.4164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01018R00JE12 vs CW01018R00JE73HS |
CW01018R00JE12HE | Fixed Resistor, Wire Wound, 10W, 18ohm, 13.4164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01018R00JE12 vs CW01018R00JE12HE |
CW01018R00JE12 | Fixed Resistor, Wire Wound, 10W, 18ohm, 13.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01018R00JE12 vs CW01018R00JE12 |
CW01018R00JB12 | Fixed Resistor, Wire Wound, 10W, 18ohm, 13.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01018R00JE12 vs CW01018R00JB12 |