-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1035
|
Newark | Wirewound Resistor, 10 Ohm, 10W, 5%, Resistance:10Ohm, Product Range:Cw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay CW01010R00JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.8000 | Buy Now |
DISTI #
CW01010R00JE12
|
Avnet Americas | Res Wirewound 10 Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW01010R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0692 / $2.0065 | Buy Now |
DISTI #
71-CW01010R00JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 10ohms 5% RoHS: Compliant | 111 |
|
$1.4300 / $2.7900 | Buy Now |
|
Future Electronics | CW Series Ø 9.52 x 45.24 mm 10 W 10 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.4100 / $1.5100 | Buy Now |
DISTI #
CW01010R00JE12
|
TTI | Wirewound Resistors - Through Hole 10watts 10ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$1.6300 / $1.9700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 219 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW01010R00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW01010R00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for CW01010R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW01010R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW01010R00JB12 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JB12 |
CW01010R00JE733 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JE733 |
CW01010R00JS73 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JS73 |
CW01010R00JE123 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JE123 |
CW01010R00JE73 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JE73 |
CW01010R00JE73HS | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JE73HS |
CW01010R00JB123 | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JB123 |
CW01010R00JE12HS | Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW01010R00JE12 vs CW01010R00JE12HS |