Part Details for CW0057R500JE12HS by Vishay Intertechnologies
Overview of CW0057R500JE12HS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0057R500JE12HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y3355
|
Newark | Cw-5-Hs 7.5 5% E12 E3 |Vishay CW0057R500JE12HS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5900 | Buy Now |
DISTI #
CW0057R500JE12HS
|
Avnet Americas | CW-5-HS 7.5 5% E12 e3 - Bulk (Alt: CW0057R500JE12HS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7690 | Buy Now |
Part Details for CW0057R500JE12HS
CW0057R500JE12HS CAD Models
CW0057R500JE12HS Part Data Attributes
|
CW0057R500JE12HS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0057R500JE12HS
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 6.1237 V |
Alternate Parts for CW0057R500JE12HS
This table gives cross-reference parts and alternative options found for CW0057R500JE12HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0057R500JE12HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS0057R500JE12 | Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0057R500JE12HS vs RS0057R500JE12 |
NS0057R500JS7369 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW0057R500JE12HS vs NS0057R500JS7369 |
CW0057R500JE12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0057R500JE12HS vs CW0057R500JE12 |
ALVR057R500JE07NI | Fixed Resistor, Wire Wound, 5W, 7.5ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW0057R500JE12HS vs ALVR057R500JE07NI |
RS0057R500JE73 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0057R500JE12HS vs RS0057R500JE73 |
NS0057R500JB1269 | Fixed Resistor, Wire Wound, 5W, 7.5ohm, 5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | CW0057R500JE12HS vs NS0057R500JB1269 |
RS0057R500JB12 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW0057R500JE12HS vs RS0057R500JB12 |
CW0057R500JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 50 ppm, 7.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0057R500JE12HS vs CW0057R500JE733 |
CW0057R500JE123 | Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.124V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0057R500JE12HS vs CW0057R500JE123 |
MRP04B7R500JE07 | Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0057R500JE12HS vs MRP04B7R500JE07 |