Part Details for CW00562R00JE12 by Vishay Intertechnologies
Overview of CW00562R00JE12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00562R00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW00562R00JE12
|
Avnet Americas | Res Wirewound 62 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW00562R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 / $1.1593 | Buy Now |
DISTI #
71-CW00562R00JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 62ohms 5% RoHS: Compliant | 210 |
|
$0.8600 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9020 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.5136 / $2.7520 | Buy Now |
Part Details for CW00562R00JE12
CW00562R00JE12 CAD Models
CW00562R00JE12 Part Data Attributes:
|
CW00562R00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00562R00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 62ohm, 17.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 17.607 V |
Alternate Parts for CW00562R00JE12
This table gives cross-reference parts and alternative options found for CW00562R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00562R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00562R00JE12HS | Fixed Resistor, Wire Wound, 5W, 62ohm, 17.6068V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00562R00JE12 vs CW00562R00JE12HS |
ALVR0562R00JE12 | Fixed Resistor, Wire Wound, 5W, 62ohm, 5% +/-Tol, -30,30ppm/Cel, | Vishay Intertechnologies | CW00562R00JE12 vs ALVR0562R00JE12 |
CW00562R00JE73HS | Fixed Resistor, Wire Wound, 5W, 62ohm, 17.6068V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00562R00JE12 vs CW00562R00JE73HS |
CW00562R00JE73 | Fixed Resistor, Wire Wound, 5W, 62ohm, 17.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00562R00JE12 vs CW00562R00JE73 |