-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 4ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXAIL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8934
|
Newark | Wirewound Resistor, 4 Ohm, 5W, 5%, Resistance:4Ohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:High Power Rohs Compliant: Yes |Vishay CW0054R000JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $1.2200 | Buy Now |
DISTI #
CW0054R000JE12
|
Avnet Americas | Res Wirewound 4 Ohm 5% 5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW0054R000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 / $1.1593 | Buy Now |
DISTI #
71-CW0054R000JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 4ohms 5% RoHS: Compliant | 1119 |
|
$0.6960 / $1.7300 | Buy Now |
|
Future Electronics | CW Series Ø 7.92 x 22.22 mm 5 W 4 Ohm ±50 ppm/°C Axial Lead Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8200 / $0.8550 | Buy Now |
DISTI #
CW0054R000JE12
|
TTI | Wirewound Resistors - Through Hole 5watts 4ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
SMC-CW0054R000JE12
|
Sensible Micro Corporation | Wirewound Resistors - Through Hole 5Watts 4Ohms 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1505 Container: Bulk | 12 |
|
$0.8755 / $0.9785 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW0054R000JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0054R000JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 4ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.4721 V |