Part Details for CW00547K00JE12 by Vishay Intertechnologies
Overview of CW00547K00JE12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00547K00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P0055
|
Newark | Cw-5 47K 5% E12 E3 |Vishay CW00547K00JE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
CW00547K00JE12
|
Avnet Americas | CW-5 47K 5% E12 e3 - Bulk (Alt: CW00547K00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3664 | Buy Now |
DISTI #
71-CW5-47K-E3
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 47Kohms 5% RoHS: Compliant | 474 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
CW00547K00JE12
|
TTI | Wirewound Resistors - Through Hole 5watts 47Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3500 | Buy Now |
DISTI #
CW00547K00JE12
|
Avnet Abacus | Resistor, 47 kOhm, � 5%, 5 W, Axial Leaded, Wirewound, Power (Alt: CW00547K00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CW00547K00JE12
CW00547K00JE12 CAD Models
CW00547K00JE12 Part Data Attributes
|
CW00547K00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00547K00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 484.768 V |
Alternate Parts for CW00547K00JE12
This table gives cross-reference parts and alternative options found for CW00547K00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00547K00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00547K00JB123 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE12 vs CW00547K00JB123 |
CW00547K00JB12 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE12 vs CW00547K00JB12 |
CW00547K00JE123 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE12 vs CW00547K00JE123 |
CW00547K00JE733 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE12 vs CW00547K00JE733 |
CW00547K00JE73 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE12 vs CW00547K00JE73 |
CW00547K00JS73 | Fixed Resistor, Wire Wound, 5W, 47000ohm, 484.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00547K00JE12 vs CW00547K00JS73 |