Part Details for CW0052K700JE12 by Vishay Intertechnologies
Overview of CW0052K700JE12 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0052K700JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P8735
|
Newark | Cw-5 2.7K 5% E12 E3 |Vishay CW0052K700JE12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 / $1.3000 | Buy Now |
DISTI #
CW0052K700JE12
|
Avnet Americas | Res Wirewound 2.7K Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW0052K700JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6574 / $1.2794 | Buy Now |
DISTI #
71-CW0052K700JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 2.7Kohms 5% RoHS: Compliant | 53 |
|
$0.7790 / $1.9300 | Buy Now |
|
Future Electronics | CW Series Ø7.92 x 22.22 mm 5 W 2.7 kOhm ±30 ppm/°C Axial Lead Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9050 / $1.0100 | Buy Now |
DISTI #
CW0052K700JE12
|
TTI | Wirewound Resistors - Through Hole 5watts 2.7Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.9300 / $1.3000 | Buy Now |
|
ComSIT USA | SILICONE COATED COMMERCIAL POWER WIREWOUND RESISTOR Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount RoHS: Compliant | Europe - 200 |
|
RFQ |
Part Details for CW0052K700JE12
CW0052K700JE12 CAD Models
CW0052K700JE12 Part Data Attributes:
|
CW0052K700JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0052K700JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 116.19 V |
Alternate Parts for CW0052K700JE12
This table gives cross-reference parts and alternative options found for CW0052K700JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0052K700JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRP04B2K700JE07 | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.1895V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs MRP04B2K700JE07 |
CW0052K700JE12HS | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.1895V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs CW0052K700JE12HS |
CW0052K700JE73 | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs CW0052K700JE73 |
CW0052K700JE73HS | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.1895V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs CW0052K700JE73HS |
CW0052K700JB12 | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs CW0052K700JB12 |
CW0052K700JE733 | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs CW0052K700JE733 |
CW0052K700JE123 | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs CW0052K700JE123 |
CW0052K700JB123 | Fixed Resistor, Wire Wound, 5W, 2700ohm, 116.19V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052K700JE12 vs CW0052K700JB123 |