Part Details for CW005250R0JE12 by Vishay Intertechnologies
Overview of CW005250R0JE12 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW005250R0JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8923
|
Newark | Wirewound Resistor, 250 Ohm, 5W, 5%, Resistance:250Ohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:25.4Mmrohs Compliant: Yes |Vishay CW005250R0JE12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 923 |
|
$1.0300 / $1.5300 | Buy Now |
DISTI #
CW005250R0JE12
|
Avnet Americas | Res Wirewound 250 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW005250R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5710 / $1.1593 | Buy Now |
DISTI #
41K8923
|
Avnet Americas | Res Wirewound 250 Ohm 5% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: 41K8923) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1084 Partner Stock |
|
$1.2400 / $1.8300 | Buy Now |
DISTI #
71-CW005250R0JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 250ohms 5% RoHS: Compliant | 0 |
|
$0.9660 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9020 | Buy Now |
|
Quest Components | 37 |
|
$0.8688 / $1.4480 | Buy Now | |
DISTI #
CW005250R0JE12
|
TTI | Wirewound Resistors - Through Hole 5watts 250ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$0.9500 / $1.1000 | Buy Now |
DISTI #
CW005250R0JE12
|
Avnet Abacus | (Alt: CW005250R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CW005250R0JE12
CW005250R0JE12 CAD Models
CW005250R0JE12 Part Data Attributes:
|
CW005250R0JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005250R0JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 250ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 35.3553 V |