Part Details for CW00520R00JE732 by Vishay Intertechnologies
Results Overview of CW00520R00JE732 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW00520R00JE732 Information
CW00520R00JE732 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW00520R00JE732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P8857
|
Newark | Cw-5-2 20 5% E73 E3 |Vishay CW00520R00JE732 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.9300 | Buy Now |
DISTI #
CW00520R00JE732
|
Avnet Americas | CW-5-2 20 5% E73 e3 - Tape and Reel (Alt: CW00520R00JE732) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5176 / $1.7836 | Buy Now |
DISTI #
71-CW00520R00JE732
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-5-2 20 5% E73 e3 RoHS: Compliant | 0 |
|
$2.0500 / $2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.5000 / $1.5200 | Buy Now |
Part Details for CW00520R00JE732
CW00520R00JE732 CAD Models
CW00520R00JE732 Part Data Attributes
|
CW00520R00JE732
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00520R00JE732
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 20ohm, 8.944V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.35 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 8.944 V |
Alternate Parts for CW00520R00JE732
This table gives cross-reference parts and alternative options found for CW00520R00JE732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00520R00JE732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW00520R00JB122 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 4W, 20ohm, 8.944V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW00520R00JE732 vs CW00520R00JB122 |
CW00520R00JE122 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 4 W, 5 %, 30 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW00520R00JE732 vs CW00520R00JE122 |
CW00520R00JE732 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 4 W, 5 %, 30 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW00520R00JE732 vs CW00520R00JE732 |