Part Details for CW005200R0JE12 by Vishay Intertechnologies
Overview of CW005200R0JE12 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW005200R0JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K8918
|
Newark | Wirewound Resistor, 200 Ohm, 5W, 5%, Resistance:200Ohm, Product Range:Cw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:25.4Mmrohs Compliant: Yes |Vishay CW005200R0JE12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 343 |
|
$0.6580 / $1.6200 | Buy Now |
DISTI #
41K8918
|
Avnet Americas | Resistor, 200 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Bulk (Alt: 41K8918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 490 Partner Stock |
|
$1.0500 / $1.6200 | Buy Now |
DISTI #
71-CW005200R0JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 200ohms 5% RoHS: Compliant | 1706 |
|
$0.6430 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9020 | Buy Now |
|
Onlinecomponents.com |
300 In Stock |
|
$0.4740 / $1.3200 | Buy Now | |
DISTI #
CW005200R0JE12
|
TTI | Wirewound Resistors - Through Hole 5watts 200ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6500 / $1.1500 | Buy Now |
DISTI #
VISHAY CW005200R0JE12
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
CW005200R0JE12
|
Avnet Abacus | Resistor, 200 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, Power (Alt: CW005200R0JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CW005200R0JE12
CW005200R0JE12 CAD Models
CW005200R0JE12 Part Data Attributes:
|
CW005200R0JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005200R0JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 31.623 V |
Alternate Parts for CW005200R0JE12
This table gives cross-reference parts and alternative options found for CW005200R0JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005200R0JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005200R0JE733 | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JE733 |
CW005200R0JE73 | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JE73 |
CW005200R0JE73HS | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JE73HS |
CW005200R0JS73 | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JS73 |
CW005200R0JB12 | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JB12 |
CW005200R0JS733 | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JS733 |
CW005200R0JB123 | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JB123 |
CW005200R0JE12HE | Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005200R0JE12 vs CW005200R0JE12HE |