There are no models available for this part yet.
Overview of CW00515R00HE12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW00515R00HE12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25Y3290
|
Newark | Cw-5 15 3% E12 E3 |Vishay CW00515R00HE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | Buy Now | |
DISTI #
CW00515R00HE12
|
Avnet Americas | CW-5 15 3% E12 e3 - Bulk (Alt: CW00515R00HE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9443 | Buy Now | |
DISTI #
V79:2366_24373500
|
Arrow Electronics | Res Wirewound 15 Ohm 3% 5W ±30ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 92 |
|
$1.6720 | Buy Now | |
DISTI #
36843882
|
Verical | Res Wirewound 15 Ohm 3% 5W ±30ppm/°C Silicone AXL Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1741 | Americas - 92 |
|
$1.6720 | Buy Now | |
DISTI #
CW00515R00HE12
|
Avnet Abacus | (Alt: CW00515R00HE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803606268801
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 92 |
|
$2.3700 | Buy Now |
CAD Models for CW00515R00HE12 by Vishay Intertechnologies
Part Data Attributes for CW00515R00HE12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.22 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
3%
|
Working Voltage
|
8.66 V
|
Alternate Parts for CW00515R00HE12
This table gives cross-reference parts and alternative options found for CW00515R00HE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00515R00HE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00515R00HB12 | Fixed Resistor, Wire Wound, 5W, 15ohm, 8.66V, 3% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW00515R00HE12 vs CW00515R00HB12 |
CW00515R00HB12 | RESISTOR, WIRE WOUND, 5 W, 3 %, 30 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00515R00HE12 vs CW00515R00HB12 |
CW00515R00HS73 | RESISTOR, WIRE WOUND, 5 W, 3 %, 30 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW00515R00HE12 vs CW00515R00HS73 |
CW00515R00HE12 | RESISTOR, WIRE WOUND, 5 W, 3 %, 30 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW00515R00HE12 vs CW00515R00HE12 |