Part Details for CW00510K90KE733 by Vishay Intertechnologies
Overview of CW00510K90KE733 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00510K90KE733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW00510K90KE733
|
Avnet Americas | CW-5-3 10.9K 10% E73 e3 - Tape and Reel (Alt: CW00510K90KE733) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1066 / $1.2045 | Buy Now |
Part Details for CW00510K90KE733
CW00510K90KE733 CAD Models
CW00510K90KE733 Part Data Attributes
|
CW00510K90KE733
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW00510K90KE733
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 10900ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 10900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 233.4524 V |
Alternate Parts for CW00510K90KE733
This table gives cross-reference parts and alternative options found for CW00510K90KE733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW00510K90KE733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00510K90KE123 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 10900 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW00510K90KE733 vs CW00510K90KE123 |
CW00510K90KE12 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 10900 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW00510K90KE733 vs CW00510K90KE12 |
CW00510K90KE123 | Fixed Resistor, Wire Wound, 5W, 10900ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW00510K90KE733 vs CW00510K90KE123 |
CW00510K90KE12 | Fixed Resistor, Wire Wound, 5W, 10900ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW00510K90KE733 vs CW00510K90KE12 |
CW00510K90KE733 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 10900 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW00510K90KE733 vs CW00510K90KE733 |