Part Details for CW0015K600JE12HS by Vishay Intertechnologies
Overview of CW0015K600JE12HS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0015K600JE12HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0015K600JE12HS
|
Avnet Americas | CW-1-HS 5.6K 5% E12 e3 - Bulk (Alt: CW0015K600JE12HS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7926 / $1.6256 | Buy Now |
Part Details for CW0015K600JE12HS
CW0015K600JE12HS CAD Models
CW0015K600JE12HS Part Data Attributes
|
CW0015K600JE12HS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0015K600JE12HS
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 5600ohm, 74.8331V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 74.8331 V |
Alternate Parts for CW0015K600JE12HS
This table gives cross-reference parts and alternative options found for CW0015K600JE12HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0015K600JE12HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0015K600JE12 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0015K600JE12HS vs CW0015K600JE12 |
CW0015K600JE70 | Fixed Resistor, Wire Wound, 1W, 5600ohm, 74.833V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0015K600JE12HS vs CW0015K600JE70 |
CW0015K600JE70HS | Fixed Resistor, Wire Wound, 1W, 5600ohm, 74.8331V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW0015K600JE12HS vs CW0015K600JE70HS |
CW0015K600JE70 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0015K600JE12HS vs CW0015K600JE70 |