Part Details for CW0014K780JS74 by Vishay Intertechnologies
Overview of CW0014K780JS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0014K780JS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0014K780JS74
|
Avnet Americas | Res Wirewound 4.78K Ohm 5% 1W ?30ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW0014K780JS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4282 | Buy Now |