Part Details for CW001390R0JE12 by Vishay Dale
Results Overview of CW001390R0JE12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW001390R0JE12 Information
CW001390R0JE12 by Vishay Dale is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW001390R0JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70201610
|
RS | Resistor, Wirewound, Res 390 Ohms, Pwr-Rtg1 W, Tol 5%, Axial, Bulk | Vishay Dale CW001390R0JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 87 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for CW001390R0JE12
CW001390R0JE12 CAD Models
CW001390R0JE12 Part Data Attributes
|
CW001390R0JE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW001390R0JE12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 390 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 19.748 V |
Alternate Parts for CW001390R0JE12
This table gives cross-reference parts and alternative options found for CW001390R0JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW001390R0JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW001390R0JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 390ohm, 19.748V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW001390R0JE12 vs CW001390R0JS73 |
CW001390R0JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 390 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW001390R0JE12 vs CW001390R0JB12 |
CW001390R0JE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 390 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW001390R0JE12 vs CW001390R0JE70 |
CW001390R0JE70HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 390ohm, 19.7484V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | CW001390R0JE12 vs CW001390R0JE70HS |
CW001390R0JS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 390ohm, 19.748V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW001390R0JE12 vs CW001390R0JS70 |
CW001390R0JE12 | Vishay Intertechnologies | $1.2328 | Fixed Resistor, Wire Wound, 1W, 390ohm, 19.748V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW001390R0JE12 vs CW001390R0JE12 |
CW001390R0JE70 | Vishay Intertechnologies | $0.5269 | Fixed Resistor, Wire Wound, 1W, 390ohm, 19.748V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW001390R0JE12 vs CW001390R0JE70 |
CW001390R0JS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 390 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW001390R0JE12 vs CW001390R0JS70 |
CW001390R0JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 390 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW001390R0JE12 vs CW001390R0JS73 |