Part Details for CVXO-018T-50-16.000 by Crystek Corporation
Results Overview of CVXO-018T-50-16.000 by Crystek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CVXO-018T-50-16.000 Information
CVXO-018T-50-16.000 by Crystek Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00018T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 18 Positions, 1.27 mm (.050in) Pitch. | |
20021321-00018T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 18 Positions, 1.27mm (0.05inch) pitch | |
20021311-00018T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 18 contacts |
Price & Stock for CVXO-018T-50-16.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVXO-018T50-16
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |