CVW5R220JLF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CVW5R220JLF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for CVW5R220JLF by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
DISTI # 40M8820
Newark Wirewound Resistor, 0.22 Ohm, 5W, 5%, Resistance:0.22Ohm, Product Range:Cvw Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Diameter:- Rohs Compliant: Yes |Tt Electronics/international Resistive CVW5R220JLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1156
  • 1 $0.2440
  • 10 $0.2440
  • 25 $0.2440
  • 50 $0.2240
  • 100 $0.2240
  • 500 $0.2070
$0.2070 / $0.2440 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Box 0
Box
  • 2,000 $0.1787
$0.1787 Buy Now
Onlinecomponents.com Radial Ceramic Case Wirewound/Metal Oxide Resistor - 0.22 Ohm ±5% - 5W - Pb Free - 25x12.5x9mm - 5mm Lead Spacing RoHS: Compliant 0
  • 1 $0.2050
  • 25 $0.1950
  • 500 $0.1850
  • 1,000 $0.1760
  • 2,000 $0.1670
  • 10,000 $0.1590
  • 25,000 $0.1510
  • 100,000 $0.1130
$0.1130 / $0.2050 Buy Now

CAD Models for CVW5R220JLF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CVW5R220JLF by TT Electronics Resistors

CVW5R220JLF
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
TT Electronics
Additional Feature
FALME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
25 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
9 mm
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.22 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. CVW5R220JLF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 5W, 0.22ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CVW5R220JLF

This table gives cross-reference parts and alternative options found for CVW5R220JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVW5R220JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQM5-R22JB2 RESISTOR, WIRE WOUND, 5W, 5%, 400ppm, 0.22ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TT Electronics Welwyn Components CVW5R220JLF vs SQM5-R22JB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CVW5R220JLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CVW5R220JLF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CVW5R220JLF would you like to use for your alert(s)?
  • Please alert me when CVW5R220JLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CVW5R220JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CVW5R220JLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CVW5R220JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CVW5R220JLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CVW5R220JLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: