There are no models available for this part yet.
Overview of CVS-1708 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1708EG-PG#TRPBF | Analog Devices | 2x Adj 5-B VID Hi Eff, 2-PhC M | |
ADP1708-EVALZ | Analog Devices | Eval Board Adj Output 1.6V | |
ADP1708ARDZ-R7 | Analog Devices | 1.0A LDO Adjustable Vout |
Price & Stock for CVS-1708 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | CLS Series 8 Ohm 1500 Hz 87 dB 0.2 W Ø 17 x 8 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.7400 / $1.9700 | Buy Now | ||
Future Electronics | CLS Series 8 Ohm 1500 Hz 87 dB 0.2 W Ø 17 x 8 mm Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.7400 / $1.9700 | Buy Now | ||
Onlinecomponents.com | 17 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, Mylar Cone RoHS: Compliant |
608 In Stock |
|
$1.6900 / $2.4700 | Buy Now | ||
DISTI #
CVS-1708
|
TME | Loudspeaker, miniature, 200mW, 8Ω, Ø17x8mm, 20kHz, Ø: 17mm, PET Min Qty: 1300 | 0 |
|
$2.2100 | RFQ | |
Master Electronics | 17 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, Mylar Cone RoHS: Compliant |
608 In Stock |
|
$1.6900 / $2.4700 | Buy Now |
CAD Models for CVS-1708 by Same Sky
Part Data Attributes for CVS-1708 by Same Sky
CVS-1708
Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
CVS-1708Same SkyVS
-