Part Details for CVS-02B by Nidec Copal Electronics Corporation
Overview of CVS-02B by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CVS-02B
CVS-02B CAD Models
CVS-02B Part Data Attributes
|
CVS-02B
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CVS-02B
Nidec Copal Electronics Corporation
SWITCH SLIDE DIP SPST 100MA 6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |