Part Details for CVR-42A-201GW1 by Kyocera AVX Components
Overview of CVR-42A-201GW1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
DLF 2000CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS | |
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS |
Part Details for CVR-42A-201GW1
CVR-42A-201GW1 CAD Models
CVR-42A-201GW1 Part Data Attributes
|
CVR-42A-201GW1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CVR-42A-201GW1
Kyocera AVX Components
Potentiometer, Metal Glaze/thick Film, 0.2W, 200ohm, 100V, 30% +/-Tol, -250,250ppm/Cel, 1815
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | CVR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 200 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | CVR | |
Size Code | 1815 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 30% | |
Working Voltage | 100 V |