Part Details for CVR-42A-103SW1 by Kyocera AVX Components
Overview of CVR-42A-103SW1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
DLF 2000CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS | |
DLF 2500CL | Coilcraft Inc | Common mode filter, data line, 2 line, with cover, RoHS |
Price & Stock for CVR-42A-103SW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 550 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | RES,THICK FILM,10KOHMS,100WVDC,30+/-% TOL,-250,250PPM-TC,1815-CASE | 3873 |
|
$1.1300 | Buy Now |
|
Quest Components | RES,THICK FILM,10KOHMS,100WVDC,30+/-% TOL,-250,250PPM-TC,1815-CASE | 1600 |
|
$0.8800 / $3.2000 | Buy Now |
|
Quest Components | RES,THICK FILM,10KOHMS,100WVDC,30+/-% TOL,-250,250PPM-TC,1815-CASE | 440 |
|
$1.0400 / $3.2000 | Buy Now |
Part Details for CVR-42A-103SW1
CVR-42A-103SW1 CAD Models
CVR-42A-103SW1 Part Data Attributes
|
CVR-42A-103SW1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CVR-42A-103SW1
Kyocera AVX Components
Potentiometer, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 30% +/-Tol, 250ppm/Cel, 1815,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Series | CVR | |
Size Code | 1815 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 30% | |
Working Voltage | 100 V |