Part Details for CVQ460K23BL1 by Bourns Inc
Overview of CVQ460K23BL1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CVQ460K23BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0306
|
Newark | Cv+ 460 K 23 B L1 /Bulk, Bag Packaging |Bourns CVQ460K23BL1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 | Buy Now |
DISTI #
118-CVQ460K23BL1-ND
|
DigiKey | CV+ 460 K 23 B L1 Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9491 | Buy Now |
DISTI #
CVQ460K23BL1
|
Avnet Americas | Varistor 460V 900pF 100A 750V Through Hole Bulk - Bulk (Alt: CVQ460K23BL1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 45600 |
|
$0.8701 / $0.9885 | Buy Now |
DISTI #
652-CVQ460K23BL1
|
Mouser Electronics | Varistors CV+ 460 K 23 B L1 RoHS: Compliant | 0 |
|
$0.9130 / $0.9490 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8640 / $1.8100 | Buy Now |
Part Details for CVQ460K23BL1
CVQ460K23BL1 CAD Models
CVQ460K23BL1 Part Data Attributes
|
CVQ460K23BL1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CVQ460K23BL1
Bourns Inc
Varistor, 560J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 560 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 29 mm | |
Package Length | 25 mm | |
Package Style | Radial | |
Package Width | 8.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |