Part Details for CVP-400 by Amphenol Industrial Operations
Overview of CVP-400 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVP-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVP-400-ND
|
DigiKey | CAVITY PLUG FOR 400A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$6.7392 / $9.9200 | Buy Now |
DISTI #
AMMCVP-400
|
Heilind Electronics | EPOWER 10-691078-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMCVP-400
|
Interstate Connecting Components | EPOWER 10-691078-000 | 0 |
|
Buy Now | |
DISTI #
2524181
|
element14 Asia-Pacific | CAVITY PLUG, 400A, POWER CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1720 / $10.5470 | Buy Now |
DISTI #
2524181
|
Farnell | CAVITY PLUG, 400A, POWER CONNECTOR RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 2 Days Container: Each | 0 |
|
$8.6581 / $9.1733 | Buy Now |