There are no models available for this part yet.
Overview of CVMI-1000AC/5-BUC-L by Comet Plasma Control Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3448EMS8E#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc | |
DC927A | Analog Devices | LT3742EUF - Dual Non-synch Buc | |
LTC3448EDD#PBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc |
Price & Stock for CVMI-1000AC/5-BUC-L by Comet Plasma Control Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-CVMI-1000AC/5-BUC-L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18 |
|
RFQ |