Part Details for CVH60K20T by SEI Stackpole Electronics Inc
Overview of CVH60K20T by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CVH60K20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CVH60K20T-ND
|
DigiKey | MOV, 60V (Vrms), 10%, 20mm Min Qty: 5400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5373 | Buy Now |
DISTI #
CVH60K20T
|
Avnet Americas | Var MOV 60VAC/100VDC 12000A 100V Radial T/R - Tape and Reel (Alt: CVH60K20T) RoHS: Compliant Min Qty: 5400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 600 Lead time: 13 Weeks | 0 |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4970 / $1.0400 | Buy Now |
|
NAC | MOV, 60V (Vrms), 10%, 20mm RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 | 0 |
|
RFQ | |
|
South Electronics | CVH60K20T | 0 |
|
$0.5000 | RFQ |
Part Details for CVH60K20T
CVH60K20T CAD Models
CVH60K20T Part Data Attributes
|
CVH60K20T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CVH60K20T
SEI Stackpole Electronics Inc
Varistor, 85V, 77J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 77 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 22.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |