CVH60K14T
SEI Stackpole Electronics Inc
Description: Varistor, 85V, 38J, Through Hole Mount

Overview of CVH60K14T by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for CVH60K14T by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-CVH60K14T-ND
DigiKey MOV, 60V (Vrms), 10%, 14mm Min Qty: 10100 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 10,100 $0.2626
$0.2626 Buy Now
DISTI # CVH60K14T
Avnet Americas Var MOV 60VAC/100VDC 6000A 100V Radial T/R - Tape and Reel (Alt: CVH60K14T) RoHS: Compliant Min Qty: 10100 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1 $0.2800
$0.2800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10100 Package Multiple: 700 Lead time: 13 Weeks 0
  • 10,100 $0.2500
$0.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,525 $0.5200
  • 5,050 $0.3200
  • 7,575 $0.2530
  • 10,100 $0.2480
$0.2480 / $0.5200 Buy Now
NAC MOV, 60V (Vrms), 10%, 14mm RoHS: Compliant Min Qty: 10100 Package Multiple: 10100 0
RFQ

CAD Models for CVH60K14T by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CVH60K14T by SEI Stackpole Electronics Inc

CVH60K14T
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
14 Weeks
Circuit RMS Voltage-Max
60 V
Energy Absorbing Capacity-Max
38 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
20 mm
Package Length
16.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
4.2 mm
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Reference Standard
CSA; UL
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
85 V
Want to compare parts?
  1. CVH60K14T
    SEI Stackpole Electronics Inc
    Varistor, 85V, 38J, Through Hole Mount
    VS

Related Parts for CVH60K14T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CVH60K14T by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CVH60K14T by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CVH60K14T would you like to use for your alert(s)?
  • Please alert me when CVH60K14T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CVH60K14T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CVH60K14T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CVH60K14T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CVH60K14T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CVH60K14T by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: