Part Details for CVH252009-3R3M by Bourns Inc
Overview of CVH252009-3R3M by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for CVH252009-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W4850
|
Newark | Surface Mount High Frequency Inductor, Cvh252009 Series, 3.3 H, 20%, 1008 [2520 Metric], 30 Mhz Rohs Compliant: Yes |Bourns CVH252009-3R3M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.1510 / $0.2910 | Buy Now |
DISTI #
07W9071
|
Newark | Inductor, 3.3Uh, 1.2A, ±20%, 30Mhz, Full Reel, Inductance:3.3Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:1.2A, Inductor Case/Package:1008 [2516 Metric], Product Range:Cvh252009 Series Rohs Compliant: Yes |Bourns CVH252009-3R3M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
CVH252009-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 1.2A 100MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2600 In Stock |
|
$0.0854 / $0.2700 | Buy Now |
DISTI #
CVH252009-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 1.2 A, Shielded, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: CVH252009-3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0970 | Buy Now |
DISTI #
652-CVH252009-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 1MHz 20% RoHS: Compliant | 5665 |
|
$0.0850 / $0.2700 | Buy Now |
DISTI #
E02:0323_05969618
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 0.1Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2349 | Europe - 15000 |
|
$0.0809 / $0.0848 | Buy Now |
DISTI #
70301237
|
RS | Inductors, Fixed, 3.3uH 1MHz 20% | Bourns CVH252009-3R3M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 / $0.2580 | RFQ |
|
Onlinecomponents.com | Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 100mOhm DCR 1008 T/R RoHS: Compliant |
9118 In Stock |
|
$0.0844 / $0.1029 | Buy Now |
DISTI #
76445313
|
Verical | Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 0.1Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2349 | Americas - 15000 |
|
$0.0811 / $0.0850 | Buy Now |
DISTI #
51503292
|
Verical | Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 1.2A 0.1Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1410 | Americas - 9000 |
|
$0.1183 / $0.1338 | Buy Now |
Part Details for CVH252009-3R3M
CVH252009-3R3M CAD Models
CVH252009-3R3M Part Data Attributes
|
CVH252009-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CVH252009-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for CVH252009-3R3M
This table gives cross-reference parts and alternative options found for CVH252009-3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVH252009-3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM2HPZ3R3MG0L | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1008 | Murata Manufacturing Co Ltd | CVH252009-3R3M vs LQM2HPZ3R3MG0L |
ASMPH-1008-3R3M-T | IND 3.3uH 0.45A 100mΩ | Abracon Corporation | CVH252009-3R3M vs ASMPH-1008-3R3M-T |
LQM2HPN3R3MG0B | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | Murata Manufacturing Co Ltd | CVH252009-3R3M vs LQM2HPN3R3MG0B |
LQM2HPN3R3MG0L | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | Murata Manufacturing Co Ltd | CVH252009-3R3M vs LQM2HPN3R3MG0L |