There are no models available for this part yet.
Overview of CVCO55CC-3175-3375 by Crystek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-565KL | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-564KL | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for CVCO55CC-3175-3375 by Crystek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
744-1587-ND
|
DigiKey | VCO 3275MHZ 0.1-16V 12.7X12.7MM Min Qty: 5 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$32.7600 | Buy Now | |
DISTI #
549-CVCO55CC31753375
|
Mouser Electronics | VCO Oscillators 3175-3375MHz -40C to 85C RoHS: Compliant | 0 |
|
$30.0100 / $38.8300 | Order Now |