Part Details for CVCO55CC-2353-2366 by Crystek Corporation
Overview of CVCO55CC-2353-2366 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-333 | Coilcraft Inc | General Purpose Inductor, | |
LPS6235-333MRC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CVCO55CC-2353-2366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1541-ND
|
DigiKey | VCO 2359.5MHZ 0.3-4.7V 12.7X12.7 Min Qty: 5 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$31.4800 | Buy Now |
DISTI #
549-CVCO55CC23532366
|
Mouser Electronics | VCO Oscillators 2353-2366MHz -40C to 85C RoHS: Compliant | 0 |
|
$28.6100 / $37.0200 | Order Now |
DISTI #
CVCO55CC2353236
|
Richardson RFPD | OSCILLATOR VCO RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CVCO55CC-2353-2366
CVCO55CC-2353-2366 CAD Models
CVCO55CC-2353-2366 Part Data Attributes
|
CVCO55CC-2353-2366
Crystek Corporation
Buy Now
|
Compare Parts:
CVCO55CC-2353-2366
Crystek Corporation
|
Samacsys Manufacturer | Crystek |