Part Details for CVCO55CC-2200-2660 by Crystek Corporation
Overview of CVCO55CC-2200-2660 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for CVCO55CC-2200-2660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1529-ND
|
DigiKey | VCO 2430MHZ 0.5-14V 12.7X12.7MM Min Qty: 5 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$31.4800 | Buy Now |
DISTI #
549-CVCO55CC22002660
|
Mouser Electronics | VCO Oscillators 2200-2660MHz -40C to 85C RoHS: Compliant | 0 |
|
$29.2500 / $37.8500 | Order Now |
DISTI #
CVCO55CC2200266
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CVCO55CC-2200-2660
CVCO55CC-2200-2660 CAD Models
CVCO55CC-2200-2660 Part Data Attributes
|
CVCO55CC-2200-2660
Crystek Corporation
Buy Now
|
Compare Parts:
CVCO55CC-2200-2660
Crystek Corporation
|
Samacsys Manufacturer | Crystek |