Part Details for CVCO55CC-1620-1620 by Crystek Corporation
Overview of CVCO55CC-1620-1620 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V |
Price & Stock for CVCO55CC-1620-1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1492-ND
|
DigiKey | VCO 1620MHZ 0.3-4.7V 12.7X12.7MM Min Qty: 5 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$31.1640 | Buy Now |
DISTI #
549-CVCO55CC16201620
|
Mouser Electronics | VCO Oscillators 1620-1620MHz -40C to 85C RoHS: Compliant | 0 |
|
$26.9000 / $36.0000 | Order Now |