There are no models available for this part yet.
Overview of CVCO55BE-3150-3250 by Crystek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for CVCO55BE-3150-3250 by Crystek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
744-1107-ND
|
DigiKey | VCO 3200MHZ 0.3-4.7V 12.7X12.7MM Min Qty: 5 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$21.7260 | Buy Now | |
DISTI #
549-CV55BE3150-3250
|
Mouser Electronics | VCO Oscillators 3150-3250MHz RoHS: Compliant | 0 |
|
$22.1900 / $29.7000 | Order Now |