Part Details for CVCO55BE-0400-0500 by Crystek Corporation
Overview of CVCO55BE-0400-0500 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
10106130-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Vertical, Receptacle. | |
10106120-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+16S STB, Vertical, Header. |
Price & Stock for CVCO55BE-0400-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
549-CV55BE0400-0500
|
Mouser Electronics | VCO Oscillators RoHS: Compliant | 0 |
|
$16.1600 / $21.6300 | Order Now |
DISTI #
CVCO55BE0400050
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |