Part Details for CVCO45CL-0421-0441 by Crystek Corporation
Overview of CVCO45CL-0421-0441 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-441MLB | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441MLD | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for CVCO45CL-0421-0441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1067-ND
|
DigiKey | VCO 431MHZ 0.5-2.7V 12.7X10.16MM Min Qty: 25 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$15.3492 | Buy Now |
DISTI #
549-CV45CL421-441
|
Mouser Electronics | VCO Oscillators 421-441MHz RoHS: Compliant | 0 |
|
$21.4500 / $28.7000 | Order Now |