-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-152MB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1060-ND
|
DigiKey | VCO 425MHZ 0.5-4.5V 7.62X7.62MM Min Qty: 5 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$22.4700 | Buy Now |
DISTI #
549-CV33CL415-435
|
Mouser Electronics | VCO Oscillators 415-435MHz RoHS: Compliant | 0 |
|
$17.5900 / $23.5400 | Order Now |
DISTI #
54312093
|
Verical | Oscillator VCO 415MHz to 435MHz 5V 12-Pin SMD T/R Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$17.8500 | Buy Now |
DISTI #
CVCO33CL0415043
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 30 |
|
$11.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy