Part Details for CVCO33BE-1950-2400 by Crystek Corporation
Overview of CVCO33BE-1950-2400 by Crystek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
2SD1950-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for CVCO33BE-1950-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
549-CVCO33BE19502400
|
Mouser Electronics | VCO Oscillators 1950-2400MHz 5Volts -40C +85C RoHS: Compliant | 32 |
|
$24.4500 / $32.7200 | Buy Now |
Part Details for CVCO33BE-1950-2400
CVCO33BE-1950-2400 CAD Models
CVCO33BE-1950-2400 Part Data Attributes
|
CVCO33BE-1950-2400
Crystek Corporation
Buy Now
|
Compare Parts:
CVCO33BE-1950-2400
Crystek Corporation
|
Samacsys Manufacturer | Crystek |