Part Details for CVCO33BE-1570-1670 by Crystek Corporation
Overview of CVCO33BE-1570-1670 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, | |
XFL4015-701ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL4015-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CVCO33BE-1570-1670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
549-CVCO33BE15701670
|
Mouser Electronics | VCO Oscillators 1570-1670MHz 5V -40C +85C RoHS: Compliant | 0 |
|
$21.4900 / $22.2200 | Order Now |
DISTI #
CVCO33BE1570167
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |