Part Details for CVC-8CN0005S by Metcal
Overview of CVC-8CN0005S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-8CN0005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7613
|
Newark | Tip, Soldering Iron, Conical, 0.5Mm, Tip/Nozzle Width:0.5Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-8 Series Rohs Compliant: Yes |Metcal CVC-8CN0005S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7000 | Buy Now |
DISTI #
745-CVC-8CN0005S
|
Mouser Electronics | Soldering & Desoldering Stations CART, CONICAL 0.5MM (0.02in) RoHS: Compliant | 0 |
|
$52.7000 | Order Now |
DISTI #
CVC-8CN0005S
|
TME | Tip, conical, 0.5mm, 468°C, for soldering station Min Qty: 1 | 0 |
|
$36.8700 / $37.5400 | RFQ |
DISTI #
551SO6259
|
Techni-Tool, Inc. | Metcal CVC-8CN0005S CVC Soldering Cartridge 800 Ser. Conical 0.5mm, CVC Series | 0 |
|
$52.7000 | Buy Now |
DISTI #
551SO6259
|
TestEquity LLC | Metcal CVC-8CN0005S CVC Soldering Cartridge 800 Ser. Conical 0.5mm, CVC Series | 0 |
|
$52.7000 | Buy Now |