Part Details for CVC-8BV6005A by Metcal
Results Overview of CVC-8BV6005A by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CVC-8BV6005A Information
CVC-8BV6005A by Metcal is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CVC-8BV6005A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7588
|
Newark | Tip, Soldering Iron, 60Deg Bevel, 0.51Mm, Tip/Nozzle Width:0.51Mm, Tip/Nozzle Style:60° Bevel, Fo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5000 | Buy Now |
DISTI #
5358-CVC-8BV6005A-ND
|
DigiKey | CARTRIDGE, BEVEL, 1MM X 14MM LG, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1700 | Buy Now |
DISTI #
745-CVC-8BV6005A
|
Mouser Electronics | Soldering & Desoldering Stations CART, BEVEL, 0.51MM (0.02in) 60 RoHS: Compliant | 0 |
|
$47.5000 | Order Now |
DISTI #
CVC-8BV6005A
|
TME | Tip, bevel, 1x14mm, 468°C, for soldering station Min Qty: 1 | 0 |
|
$27.8200 / $28.3100 | RFQ |