Part Details for CVC-7CN1304A by Metcal
Overview of CVC-7CN1304A by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CN1304A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1561
|
Newark | Soldering Tip, Conical, 0.4Mm, Tip/Nozzle Width:0.4Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Cv-5200, Cv-500 Connection Validation System, Mx-5200, Mx-5000, Mx-500 Soldering Station, Cv-H1-Av, Mx-H1-Av, Mx-Rm3E Solder Rohs Compliant: Yes |Metcal CVC-7CN1304A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$44.8400 / $65.9600 | Buy Now |
DISTI #
745-CVC-7CN1304A
|
Mouser Electronics | Soldering & Desoldering Stations CART, CONICAL 0.4mm RoHS: Compliant | 0 |
|
$48.0000 | Order Now |
DISTI #
CVC-7CN1304A
|
TME | Tip, conical,elongated, 0.4mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$31.4100 / $31.9600 | RFQ |
DISTI #
551SO6071
|
Techni-Tool, Inc. | Metcal CVC-7CN1304A Metcal CVC Soldering Cartridge 700 Ser.Conical 0.4mm, CVC Series | 0 |
|
$48.0000 | Buy Now |
DISTI #
551SO6071
|
TestEquity LLC | Metcal CVC-7CN1304A Metcal CVC Soldering Cartridge 700 Ser.Conical 0.4mm, CVC Series | 0 |
|
$48.0000 | Buy Now |