Part Details for CVC-7CN0010P by Metcal
Results Overview of CVC-7CN0010P by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CVC-7CN0010P Information
CVC-7CN0010P by Metcal is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CVC-7CN0010P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7581
|
Newark | Tip, Soldering Iron, Conical, 1Mm, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Conical, For Use With:M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9000 | Buy Now |
DISTI #
5358-CVC-7CN0010P-ND
|
DigiKey | CARTRIDGE, CONICAL, 1MM X 6.5MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2100 | Buy Now |
DISTI #
745-CVC-7CN0010P
|
Mouser Electronics | Soldering & Desoldering Stations CART, CONICAL 1MM (0.04in) RoHS: Compliant | 0 |
|
$45.9000 | Order Now |
DISTI #
CVC-7CN0010P
|
TME | Tip, conical, 1mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$27.8200 / $28.3100 | RFQ |
DISTI #
551SO6081
|
Techni-Tool, Inc. | Metcal CVC-7CN0010P Conical Cartridge Tip 1MM (0.04 IN), 700-F, CVC Series | 0 |
|
$45.9000 | Buy Now |
DISTI #
551SO6081
|
TestEquity LLC | Metcal CVC-7CN0010P Conical Cartridge Tip 1MM (0.04 IN), 700-F, CVC Series | 0 |
|
$45.9000 | Buy Now |