Part Details for CVC-7CN0005R by Metcal
Overview of CVC-7CN0005R by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-7CN0005R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7578
|
Newark | Tip, Soldering Iron, 30Deg Conical, Bent, Tip/Nozzle Width:0.5Mm, Tip/Nozzle Style:30° Conical, Bent, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-7 Series Rohs Compliant: Yes |Metcal CVC-7CN0005R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 | Buy Now |
DISTI #
5358-CVC-7CN0005R-ND
|
DigiKey | CVC SOLDERING CARTRIDGE, CONICAL Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$30.6604 / $40.4800 | Buy Now |
DISTI #
745-CVC-7CN0005R
|
Mouser Electronics | Soldering & Desoldering Stations CART, CONICAL BENT 0.5MM(0.02in)30DEG RoHS: Compliant | 16 |
|
$32.2000 | Buy Now |
DISTI #
CVC-7CN0005R
|
TME | Tip, bent conical, 0.5x15mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$30.2800 / $30.8100 | RFQ |
DISTI #
551SO6062
|
Techni-Tool, Inc. | Metcal CVC-7CN0005R Bent Conical Cartridge Tip, 0.5MM(0.02 IN),30° 700-F | 47 |
|
$32.2000 | Buy Now |
DISTI #
551SO6062
|
TestEquity LLC | Metcal CVC-7CN0005R Bent Conical Cartridge Tip, 0.5MM(0.02 IN),30° 700-F | 47 |
|
$32.2000 | Buy Now |