Part Details for CVC-6CN4302S by Metcal
Overview of CVC-6CN4302S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-6CN4302S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2129
|
Newark | Soldering Tip, Conical, 2Mm, Tip/Nozzle Width:2Mm, Tip/Nozzle Style:Conical, For Use With:Metcal Cv-H1-Av Advanced Soldering Hand Piece, Product Range:Cvc-6 Series Rohs Compliant: Yes |Metcal CVC-6CN4302S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5000 | Buy Now |
DISTI #
745-CVC-6CN4302S
|
Mouser Electronics | Soldering & Desoldering Stations CARTRIDGE CONICAL 2MM RoHS: Compliant | 0 |
|
$43.5000 | Order Now |
DISTI #
CVC-6CN4302S
|
TME | Tip, conical, 2mm, 357°C, for soldering station Min Qty: 1 | 0 |
|
$29.1700 / $29.6900 | RFQ |
DISTI #
10042926
|
Techni-Tool, Inc. | Metcal CVC-6CN4302S Soldering Tip, 600 Series, CVC Cartridge, Conical, 1.5mm | 0 |
|
$43.5000 | Buy Now |
DISTI #
10042926
|
TestEquity LLC | Metcal CVC-6CN4302S Soldering Tip, 600 Series, CVC Cartridge, Conical, 1.5mm | 0 |
|
$43.5000 | Buy Now |
Part Details for CVC-6CN4302S
CVC-6CN4302S CAD Models
CVC-6CN4302S Part Data Attributes
|
CVC-6CN4302S
Metcal
Buy Now
|
Compare Parts:
CVC-6CN4302S
Metcal
|
Samacsys Manufacturer | METCAL |