Part Details for CVC-5VG0016P by Metcal
Overview of CVC-5VG0016P by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-5VG0016P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6773
|
Newark | Cartridge, V-Groove Chisel, Power, 1.6Mm |Metcal CVC-5VG0016P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 | Buy Now |
DISTI #
745-CVC-5VG0016P
|
Mouser Electronics | Soldering Irons CARTRIDGE, V-GROOVE CHISEL, POWER, 1.6MM RoHS: Compliant | 0 |
|
$49.0000 | Order Now |
DISTI #
CVC-5VG0016P
|
TME | Tip, special, 1.6mm, 302°C, for soldering station Min Qty: 1 | 0 |
|
$35.7700 / $36.4100 | RFQ |
DISTI #
10042900
|
Techni-Tool, Inc. | Metcal CVC-5VG0016P Soldering Tip, 500 Series, CVC Cartridge, V-Groove Chisel, Power, 1.6mm | 0 |
|
$49.0000 | Buy Now |
DISTI #
10042900
|
TestEquity LLC | Metcal CVC-5VG0016P Soldering Tip, 500 Series, CVC Cartridge, V-Groove Chisel, Power, 1.6mm | 0 |
|
$49.0000 | Buy Now |