Part Details for CVC-5CH0020A by Metcal
Results Overview of CVC-5CH0020A by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CVC-5CH0020A Information
CVC-5CH0020A by Metcal is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CVC-5CH0020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6765
|
Newark | Cartridge, Chisel, Access, 2.0Mm |Metcal CVC-5CH0020A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6000 | Buy Now |
DISTI #
5358-CVC-5CH0020A-ND
|
DigiKey | CARTRIDGE, CHISEL, ACCESS, 2.0MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2800 | Buy Now |
DISTI #
745-CVC-5CH0020A
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, ACCESS, 2.0MM RoHS: Compliant | 0 |
|
$47.6000 | Order Now |
DISTI #
CVC-5CH0020A
|
TME | Tip, chisel, 2mm, 302°C, for soldering station Min Qty: 1 | 0 |
|
$35.2700 / $35.9100 | RFQ |
DISTI #
10042874
|
Techni-Tool, Inc. | Metcal CVC-5CH0020A Soldering Tip, 500 Series, CVC Cartridge, Chisel, Access, 2mm | 0 |
|
$47.6000 | Buy Now |
DISTI #
10042874
|
TestEquity LLC | Metcal CVC-5CH0020A Soldering Tip, 500 Series, CVC Cartridge, Chisel, Access, 2mm | 0 |
|
$47.6000 | Buy Now |