CVA2400T
Calogic Inc
Description: Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PSFM11, T11A

Overview of CVA2400T by Calogic Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Renewable Energy Electronic Manufacturing

CAD Models for CVA2400T by Calogic Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CVA2400T by Calogic Inc

CVA2400T
Calogic Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALOGIC LLC
Part Package Code
SFM
Package Description
T11A
Pin Count
11
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.90.00.00
Consumer IC Type
VIDEO AMPLIFIER
Gain
23.52 dB
JESD-30 Code
R-PSFM-T11
Number of Channels
3
Number of Functions
1
Number of Terminals
11
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Equivalence Code
SIP11,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
90 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CVA2400T
    Calogic Inc
    Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PSFM11, T11A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CVA2400T by Calogic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CVA2400T by Calogic Inc

Select Manufacturer
Which Manufacturer of CVA2400T would you like to use for your alert(s)?
  • Please alert me when CVA2400T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CVA2400T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CVA2400T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CVA2400T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CVA2400T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CVA2400T by Calogic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: