Part Details for CV832 by Telcom Semiconductor Inc
Overview of CV832 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV832
CV832 CAD Models
CV832 Part Data Attributes
|
CV832
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CV832
Telcom Semiconductor Inc
Variable Capacitance Diode, 22pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 22 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Quality Factor-Min | 25 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for CV832
This table gives cross-reference parts and alternative options found for CV832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV832 | Variable Capacitance Diode, 22pF C(T), 30V, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | CRYSTALONICS Inc | CV832 vs CV832 |