Part Details for CV7363-000 by TE Connectivity
Overview of CV7363-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for CV7363-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CV7363-000-ND
|
DigiKey | Connector Accessory, 9.9in Min C Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$19.9000 / $20.6600 | Buy Now |
DISTI #
30AH0389
|
Avnet Americas | Cable Accessories Molded Boot Fluid Resistant Elastomer Black - Bulk (Alt: 30AH0389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 153 Partner Stock |
|
$17.7700 / $20.6600 | Buy Now |
DISTI #
CV7363-000
|
Avnet Americas | Cable Accessories Molded Boot Fluid Resistant Elastomer Black - Trays (Alt: CV7363-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$16.2958 / $19.6102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$17.7100 | Buy Now |
|
Onlinecomponents.com | 202K163-25L-0 RoHS: Compliant |
61 Partner Stock |
|
$17.1200 / $25.9000 | Buy Now |
DISTI #
CV7363-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K163-25L-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.0900 / $17.0800 | Buy Now |
DISTI #
RYC202K163-25L-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202K163-25L-0 | 0 |
|
Buy Now | |
DISTI #
000000000005237262
|
Sager | Heat Shrink Cable Boots & End Caps 202K163-25L-0 Min Qty: 1 | 0 |
|
$18.9500 / $23.7000 | Buy Now |
|
Master Electronics | 202K163-25L-0 RoHS: Compliant |
61 Partner Stock |
|
$17.1200 / $25.9000 | Buy Now |
Part Details for CV7363-000
CV7363-000 CAD Models
CV7363-000 Part Data Attributes
|
CV7363-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV7363-000
TE Connectivity
STRT MOLDED BOOT SZ 63 BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Cable Entry-Max | 23 inch | |
Cable Entry-Min | 9.9 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |