Part Details for CV625K14BL5 by Bourns Inc
Overview of CV625K14BL5 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CV625K14BL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3983
|
Newark | Cv 625Vrms 14Mm Bulk L5 /Tape & Reel - 12" Reel |Bourns CV625K14BL5 RoHS: Not Compliant Min Qty: 9900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4570 | Buy Now |
DISTI #
118-CV625K14BL5TR-ND
|
DigiKey | CV 625VRMS 14MM BULK L5 Min Qty: 9900 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3430 | Buy Now |
DISTI #
CV625K14BL5
|
Avnet Americas | Varistor Disc 625V 270pF 50A 825VDC 14mm Crimped Lead Bulk - Tape and Reel (Alt: CV625K14BL5) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3449 / $0.3767 | Buy Now |
DISTI #
652-CV625K14BL5
|
Mouser Electronics | Varistors CV 625Vrms 14mm Bulk L5 RoHS: Compliant | 0 |
|
$0.3610 | Order Now |
|
Onlinecomponents.com | Disc Varistor - 1000V - 4500A Max - 625VAC/825VDC Max - -40°C to +85°C - 14mm Dia - Through Hole - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.3293 / $0.9020 | Buy Now |
|
Master Electronics | Disc Varistor - 1000V - 4500A Max - 625VAC/825VDC Max - -40°C to +85°C - 14mm Dia - Through Hole - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.3293 / $0.9020 | Buy Now |
Part Details for CV625K14BL5
CV625K14BL5 CAD Models
CV625K14BL5 Part Data Attributes
|
CV625K14BL5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV625K14BL5
Bourns Inc
Varistor, 280J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 280 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 9.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |